
The 62S11-H9-PH optical encoder features a built-in switch and detent, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a RoHS compliant package-6 and is lead free. The encoder is designed for through hole and PCB mount applications, with a vertical orientation and quadrature, incremental output type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 62S11-H9-PH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | Yes |
| Contact Plating | Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 62S |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62S11-H9-PH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
