
This optical encoder features a vertical orientation and a quadrature, incremental output type. It is available in a RoHS compliant package-6 configuration. The encoder is designed for through hole, PCB mount applications and has a detent feature. The contact plating is tin and the series is 62S. The encoder is not a built-in switch and has a termination of PC pin.
Sign in to ask questions about the Grayhill 62S11-L0-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 62S11-L0-P technical specifications.
| Built in Switch | No |
| Contact Plating | Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Through Hole, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62S |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62S11-L0-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
