
This optical encoder is a through-hole mounted component with a ROHS compliant package. It features a built-in detent and is available in a single unit. The encoder is of the optical type and provides quadrature and incremental output. It is compliant with RoHS regulations and has a tin contact plating.
Sign in to ask questions about the Grayhill 62S11-L0-PH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 62S11-L0-PH technical specifications.
| Built in Switch | No |
| Contact Plating | Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Through Hole, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62S |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62S11-L0-PH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
