
This optical incremental encoder features a vertical orientation and panel mount, with a quadrature output. It has a detent and is not a built-in switch. The encoder is plated with tin and is compliant with RoHS regulations. It is available as a single unit.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 62S11-M0-060CH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | No |
| Contact Plating | Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62S |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62S11-M0-060CH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
