
This optical encoder features a vertical orientation and through-hole PCB mount. It has a built-in detent and provides a quadrature output. The encoder is RoHS compliant and has a tin contact plating. It is part of the 62S series and is available in a RoHS compliant package-6.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 62S11-M0-PH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | No |
| Contact Plating | Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Through Hole, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62S |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62S11-M0-PH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
