
The 62S11-M5-040C is a panel-mount optical encoder from Grayhill. It features a built-in switch and is designed for use in applications where a detent is required. The encoder is rated for operation between -40°C and 85°C and is compliant with RoHS regulations. The 62S11-M5-040C has a package quantity of one and is available in a ROHS COMPLIANT PACKAGE-6. It is suitable for use in a variety of applications, including those requiring quadrature or incremental output.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 62S11-M5-040C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | Yes |
| Contact Plating | Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62S |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62S11-M5-040C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
