
Vertical panel-mount optical rotary position encoder with 32 positions and 2 quadrature incremental output channels. Features a pushbutton actuator with a built-in switch, detent mechanism, and tin contact plating. Operates within a 4.75V to 5.25V supply voltage range, with a 5V nominal DC supply. Rated for 25mA current and a temperature range of -40°C to 85°C. Lead-free and RoHS compliant, terminated with a cable.
Grayhill 62S11-M5-050C technical specifications.
| Actuator Type | Pushbutton |
| Built in Switch | Yes |
| Contact Plating | Tin |
| Current Rating | 25mA |
| Detent | Yes |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Panel |
| Nominal Supply Voltage (DC) | 5V |
| Number of Channels | 2 |
| Number of Positions | 32 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 62S |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62S11-M5-050C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
