
The 62S11-M5-060CH is an optical encoder from Grayhill with a built-in switch and detent feature. It operates within a temperature range of -40°C to 85°C and is powered by a nominal 5V DC supply voltage. The encoder is designed for panel mount applications and is compliant with RoHS regulations. It provides a quadrature, incremental output type and is available in a single package quantity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 62S11-M5-060CH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Panel |
| Nominal Supply Voltage (DC) | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62S |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62S11-M5-060CH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
