
This optical encoder features a built-in switch and detent, with a contact plating of tin. It is designed for panel mount applications and has a vertical orientation. The encoder provides quadrature and incremental output types. The device is RoHS compliant and manufactured by Grayhill.
Grayhill 62S11-M5-080CH technical specifications.
| Built in Switch | Yes |
| Contact Plating | Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62S |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62S11-M5-080CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
