
The 62S11-M5-120SH is an optical encoder from Grayhill with built-in switch and detent features. It is designed for panel mount applications and operates within a temperature range of -40°C to 85°C. The encoder provides quadrature and incremental output types and is available in a lead-free package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 62S11-M5-120SH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 62S |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62S11-M5-120SH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
