
Vertical mount optical rotary encoder with through-hole PCB termination. Features a single-channel design with quadrature, incremental output and a built-in switch. Offers tin contact plating and detent for precise positioning. RoHS compliant package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 62S11-M5-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | Yes |
| Contact Plating | Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Through Hole, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62S |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62S11-M5-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
