
Vertical, through-hole mount optical rotary encoder with a single channel and quadrature, incremental output. Features a built-in switch, gold contact plating, and detent for precise positioning. Operates within a 4.75V to 5.25V supply voltage range, with a nominal supply voltage of 5V. Rated for 30mA current and a temperature range of -40°C to 85°C. This lead-free, RoHS compliant component is designed for PCB mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 62S11-M5-PH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | Yes |
| Contact Plating | Gold |
| Current Rating | 30mA |
| Detent | Yes |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole, PCB |
| Nominal Supply Voltage (DC) | 5V |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Overall Depth | 13.72mm |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 62S |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62S11-M5-PH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
