
The Grayhill 62S11-M9-050C is an optical encoder with a built-in switch and detent feature. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V. The encoder is designed for panel mount applications and is compliant with RoHS regulations.
Sign in to ask questions about the Grayhill 62S11-M9-050C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 62S11-M9-050C technical specifications.
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Panel |
| Nominal Supply Voltage (DC) | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62S |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62S11-M9-050C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
