
The Grayhill 62S11-N0-PH is a ROHS compliant optical encoder with a through hole, PCB mount. It features a vertical orientation and provides a quadrature, incremental output. The encoder is part of the 62S series and has a package quantity of one. It is RoHS compliant and has a contact plating of tin.
Grayhill 62S11-N0-PH technical specifications.
| Built in Switch | No |
| Contact Plating | Tin |
| Detent | No |
| Encoder Type | Optical |
| Mount | Through Hole, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62S |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62S11-N0-PH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
