
The Grayhill 62S11-N2-P is a through hole mounted optical encoder with a lead free termination and a quadrature output. It is a RoHS compliant device packaged in a RoHS compliant package-6. The encoder is designed for use in applications where a high level of precision is required, and it is suitable for use in a variety of industries including industrial control and medical devices.
Grayhill 62S11-N2-P technical specifications.
| Built in Switch | Yes |
| Contact Plating | Tin |
| Detent | No |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Mount | Through Hole, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 62S |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62S11-N2-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
