
This optical encoder is an absolute and incremental encoder with a quadrature output type. It features a through hole mount and is compliant with ROHS standards. The encoder is part of the 62S series from Grayhill and is available in a ROHS compliant package-6 configuration.
Sign in to ask questions about the Grayhill 62S11-N2-PH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 62S11-N2-PH technical specifications.
| Built in Switch | Yes |
| Contact Plating | Tin |
| Detent | No |
| Encoder Type | Optical |
| Mount | Through Hole, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62S |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62S11-N2-PH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
