
The Grayhill 62S11-N4-P optical encoder is a through hole, PCB mount incremental quadrature encoder with a built-in switch. It features a tin contact plating and is compliant with RoHS regulations. The encoder is a single unit with a vertical orientation and does not have a detent. It is designed for use in applications where a precise position or speed measurement is required.
Grayhill 62S11-N4-P technical specifications.
| Built in Switch | Yes |
| Contact Plating | Tin |
| Detent | No |
| Encoder Type | Optical |
| Mount | Through Hole, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62S |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62S11-N4-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
