The Grayhill 62S15-L4-PH optical encoder is a through-hole mounted component with a vertical orientation. It features a built-in switch and detent, and is capable of producing quadrature and incremental output signals. The encoder operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is available in a RoHS compliant package-6 configuration.
Sign in to ask questions about the Grayhill 62S15-L4-PH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 62S15-L4-PH technical specifications.
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62S |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62S15-L4-PH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.