
The 62S Series Absolute & Incremental Optical Encoder is a 100-pin panel mount component with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a lead-free design and is RoHS compliant. The encoder is an optical type with a detent feature and a built-in switch.
Grayhill 62S15-M5-025CH technical specifications.
| Built in Switch | Yes |
| Package/Case | 100 |
| Contact Plating | Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62S |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62S15-M5-025CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
