
The Grayhill 62S15-M5-060C is an optical encoder with built-in switch and detent, suitable for panel mount applications. It operates within a temperature range of -40°C to 85°C and is powered by a nominal 5V DC supply. The encoder provides quadrature and incremental output types and is compliant with RoHS regulations.
Sign in to ask questions about the Grayhill 62S15-M5-060C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 62S15-M5-060C technical specifications.
| Built in Switch | Yes |
| Contact Plating | Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Panel |
| Nominal Supply Voltage (DC) | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62S |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62S15-M5-060C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
