
The 62S15-M5-100CH is a panel-mounted optical absolute encoder from Grayhill. It features a built-in switch and detent, with a contact plating of tin. The encoder is designed for use in vertical orientations and provides quadrature and incremental output. It is compliant with RoHS regulations and is available in a single package quantity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 62S15-M5-100CH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | Yes |
| Contact Plating | Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62S |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62S15-M5-100CH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
