
The 62S Series Optical Encoder from Grayhill is a panel-mount component featuring a built-in switch and detent. It is constructed with tin-plated contacts and is compliant with lead-free standards. The encoder is designed for use in vertical orientation and is available in a single unit quantity. It is suitable for applications requiring quadrature or incremental output types.
Sign in to ask questions about the Grayhill 62S15-M9-020C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 62S15-M9-020C technical specifications.
| Built in Switch | Yes |
| Contact Plating | Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62S |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62S15-M9-020C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
