
The 62S18-H9-020CH is an optical encoder from Grayhill with a built-in switch and detent feature. It is designed for panel mount applications with a vertical orientation and features a quadrature, incremental output type. The encoder is lead-free and RoHS compliant, making it suitable for environmentally friendly designs. The 62S18-H9-020CH is part of the 62S series and is terminated with a cable.
Grayhill 62S18-H9-020CH technical specifications.
| Built in Switch | Yes |
| Contact Plating | Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62S |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62S18-H9-020CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
