
The 62S18-M5-080CH is a panel mount optical encoder with a built-in switch and detent. It features a vertical orientation and provides quadrature and incremental output types. The encoder is made with tin contact plating and is compliant with RoHS regulations. It is available as a single unit and is designed for use in a variety of applications.
Grayhill 62S18-M5-080CH technical specifications.
| Built in Switch | Yes |
| Contact Plating | Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62S |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62S18-M5-080CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
