
This optical encoder is a through-hole, PCB mount component with a vertical orientation. It features a built-in detent and is designed for use in applications where absolute and incremental position feedback is required. The encoder is RoHS compliant and has a contact plating of tin. It is available in a single unit package quantity.
Grayhill 62S22-H0-P technical specifications.
| Built in Switch | No |
| Contact Plating | Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Through Hole, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62S |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62S22-H0-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
