
This optical encoder features a pushbutton actuator with built-in switch and detent, and is designed for panel mounting. It operates at 5V supply voltage and provides quadrature and incremental output. The encoder is lead-free and RoHS compliant, and is supplied with cable leads.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 62S22-H9-020S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Pushbutton |
| Built in Switch | Yes |
| Contact Plating | Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Mount | Panel |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62S |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62S22-H9-020S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
