
This optical encoder is a vertical mount, panel mount device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a built-in switch and is RoHS compliant. The encoder is available in a single package quantity and is packaged in a tray. It has a detent and is of the optical encoder type.
Grayhill 62S22-H9-030C technical specifications.
| Built in Switch | Yes |
| Contact Plating | Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 62S |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62S22-H9-030C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.