
The 62S22-H9-070CH is a panel mount optical encoder with a built-in switch and detent feature. It is designed for vertical orientation and provides a quadrature and incremental output. The encoder is lead-free and RoHS compliant, and is packaged individually. It features a tin contact plating and a cable termination.
Grayhill 62S22-H9-070CH technical specifications.
| Built in Switch | Yes |
| Contact Plating | Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62S |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62S22-H9-070CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
