
The Grayhill 62S22-H9-PH optical encoder features a built-in switch and is available in a RoHS compliant package. It has a detent and is designed for through hole and PCB mounting in a vertical orientation. The encoder produces a quadrature, incremental output and is plated with tin. It is compliant with RoHS regulations and is part of the 62S series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 62S22-H9-PH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | Yes |
| Contact Plating | Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Through Hole, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62S |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62S22-H9-PH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
