The 62S22-L4-P optical encoder from Grayhill is a through-hole mounted device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is a RoHS compliant device with a package type of ROHS COMPLIANT PACKAGE-6. The encoder features a built-in switch and detent, and it is an optical encoder of the type 62S series. It provides quadrature and incremental output types and is available in a single package quantity.
Grayhill 62S22-L4-P technical specifications.
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62S |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62S22-L4-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.