
The 62S22-L4-PH is a ROHS compliant optical encoder from Grayhill, featuring a built-in switch and detent. It is designed for use in applications where a high level of precision is required, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The encoder is mounted through a hole or on a PCB and has a vertical orientation. It provides a quadrature or incremental output type and is part of the 62S series.
Grayhill 62S22-L4-PH technical specifications.
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62S |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62S22-L4-PH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
