
The 62S22-L5-020C is an optical encoder from Grayhill, featuring a built-in switch and detent. It has a tin contact plating and is designed for panel mount applications with a vertical orientation. The encoder provides quadrature and incremental output types. It is compliant with RoHS regulations and is available as a single unit.
Grayhill 62S22-L5-020C technical specifications.
| Built in Switch | Yes |
| Contact Plating | Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62S |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62S22-L5-020C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
