
The 62S22-L5-060CH is a panel mount optical encoder with a built-in switch and detent feature. It has a vertical orientation and provides quadrature and incremental output types. The encoder is lead-free and RoHS compliant. It is available in a single package quantity and features a cable termination. The 62S22-L5-060CH is suitable for use in various applications where optical encoders are required.
Grayhill 62S22-L5-060CH technical specifications.
| Built in Switch | Yes |
| Contact Plating | Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62S |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62S22-L5-060CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
