This optical incremental encoder features a panel mount design with vertical orientation and operates within a temperature range of -40°C to 85°C. It is a part of the 62S series and is RoHS compliant. The encoder is not a built-in switch and has a detent feature. It is available as a single unit and is terminated with a cable.
Sign in to ask questions about the Grayhill 62S22-M0-130CH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 62S22-M0-130CH technical specifications.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62S |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62S22-M0-130CH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.