
The 62S22-M5-060S is an optical absolute encoder from Grayhill, featuring a built-in switch and detent. It has a vertical orientation and provides quadrature, incremental output. The encoder is panel mount and comes with cable leads. It is compliant with RoHS regulations and is part of the 62S series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 62S22-M5-060S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | Yes |
| Contact Plating | Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62S |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62S22-M5-060S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
