
Vertical mount optical rotary encoder with pushbutton actuator and built-in switch. Features 2 channels, quadrature incremental output, and tin contact plating. Operates within a 4.75V to 5.25V supply voltage range, with a nominal of 5V. Designed for PCB mounting via through-hole termination and offers detent functionality. Suitable for operation between -40°C and 85°C.
Grayhill 62S22-M5-P technical specifications.
| Actuator Type | Pushbutton |
| Built in Switch | Yes |
| Contact Plating | Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole, PCB |
| Nominal Supply Voltage (DC) | 5V |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62S |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62S22-M5-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
