
This optical absolute encoder features a built-in switch and detent, with a contact plating of tin. It is designed for panel mount applications and has a vertical orientation. The encoder provides a quadrature and incremental output. The package is RoHS compliant and is available in a 6-pin configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 62S22-M9-040CH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | Yes |
| Contact Plating | Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62S |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62S22-M9-040CH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
