
The 62S Series Optical Encoder is a panel-mount component with a vertical orientation, featuring a built-in switch and quadrature output. It is constructed with tin-plated contacts and is compliant with RoHS regulations. The encoder is designed for use in applications where incremental or absolute position sensing is required, and it is suitable for use in a variety of industries.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 62S22-N5-050C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | Yes |
| Contact Plating | Tin |
| Detent | No |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62S |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62S22-N5-050C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
