The 62S30-L4-060CH is a panel-mounted optical encoder with a built-in switch and detent. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. This encoder provides quadrature and incremental output types and is available in a single package quantity.
Sign in to ask questions about the Grayhill 62S30-L4-060CH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 62S30-L4-060CH technical specifications.
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62S |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62S30-L4-060CH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.