
The 62S45-H9-020CH is an optical encoder from Grayhill, featuring a built-in switch and detent. It has a contact plating of tin and is RoHS compliant. The encoder is designed for panel mount applications with a vertical orientation and provides quadrature and incremental output types.
Grayhill 62S45-H9-020CH technical specifications.
| Built in Switch | Yes |
| Contact Plating | Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62S |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62S45-H9-020CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
