
The 62S45-H9-030C is a panel mount optical encoder with a built-in switch and detent feature. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The encoder is available in a single package quantity and features a vertical orientation with a cable termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 62S45-H9-030C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | Yes |
| Contact Plating | Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62S |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62S45-H9-030C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
