
The 62S45-H9-P optical encoder from Grayhill is a through-hole mounted component with a vertical orientation. It features a built-in switch and a detent mechanism, with a contact plating of tin. The encoder is designed for use in applications where a quadrature or incremental output is required, and it is compatible with RoHS regulations.
Sign in to ask questions about the Grayhill 62S45-H9-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 62S45-H9-P technical specifications.
| Built in Switch | Yes |
| Contact Plating | Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62S |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62S45-H9-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
