
The 62T22-M10-040C is a vertical optical encoder with a quadrature output. It features a thumb scroll actuator and a built-in switch. The encoder is RoHS compliant and has a gold contact plating. It is designed for panel mount applications and has a detent feature. The 62T22-M10-040C operates within a standard temperature range and is suitable for use in a variety of industrial settings.
Sign in to ask questions about the Grayhill 62T22-M10-040C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 62T22-M10-040C technical specifications.
| Actuator Type | Thumb Scroll |
| Built in Switch | Yes |
| Contact Plating | Gold |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62T |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62T22-M10-040C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
