
This 2-channel optical incremental encoder has a current rating of 50mA and operates within a temperature range of -40°C to 85°C. It is designed for panel mount and features a brass and tin contact plating. The encoder is lead-free and RoHS compliant, making it suitable for a variety of applications. It is part of the 62V series and has a termination type of cable.
Grayhill 62V11-01-060C technical specifications.
| Built in Switch | No |
| Contact Plating | Brass, Tin |
| Current Rating | 50mA |
| Detent | Yes |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62V |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62V11-01-060C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
