This Grayhill 62V11-02-020S encoder features two channels with 32 positions, an optical sensing mechanism, and a built-in switch. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The encoder is panel mount and has cable leads for termination.
Grayhill 62V11-02-020S technical specifications.
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Channels | 2 |
| Number of Positions | 32 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62V |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62V11-02-020S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
