Grayhill 62V15-01-020C technical specifications.
| Terminal Type | Connector |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Shaft Diameter (mm) | 6.35 |
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 16.26 |
| Product Height (mm) | 30.78 |
| Motion | Rotary |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 3.175VDC |
| Typical Operating Supply Voltage | 3.3VDC |
| Max Operating Supply Voltage | 3.425VDC |
| Maximum Operating Torque | 0.014N.m |
| Programmability | No |
| Maximum Operating Speed | 100r/min |
| Mechanical Life | 1000000Cycles |
| Index Output | Not Indexed |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 81073 |
| EU RoHS | Yes |
| HTS Code | 8543908885 |
| Schedule B | 8543909000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Grayhill 62V15-01-020C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.