
This optical encoder from Grayhill is a single unit with a panel mount configuration and vertical orientation. It is designed for use in applications where absolute and incremental position feedback is required. The encoder is RoHS compliant and does not have a built-in switch or detent feature. It is available in a single unit package and can be terminated with a cable.
Grayhill 63K128-020 technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 63K |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 63K128-020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.