
The Grayhill 63K64 optical encoder features a panel mount with vertical orientation and quadrature/incremental output. It operates within a temperature range of -40°C to 85°C and has gold contact plating. The encoder is RoHS compliant and available as a single unit.
Sign in to ask questions about the Grayhill 63K64 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 63K64 technical specifications.
| Built in Switch | No |
| Contact Plating | Gold |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 63K |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 63K64 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
