
The Grayhill 63KS25-060 is an optical absolute encoder with a panel mount configuration, featuring quadrature and incremental output types. It is a single unit, RoHS compliant, and part of the 63K series. The encoder is not a built-in switch and does not have a detent. It is suitable for use in applications where optical encoders are required, and it meets the necessary environmental and safety standards.
Sign in to ask questions about the Grayhill 63KS25-060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 63KS25-060 technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 63K |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 63KS25-060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.