
The Grayhill 63R256 is an optical encoder with 256 positions and 2 channels. It operates within a temperature range of -40°C to 85°C and is powered by a nominal 5V DC supply voltage. The encoder is available in a through-hole package and is compliant with RoHS regulations. It is suitable for use in various applications, including those requiring quadrature and incremental output types.
Grayhill 63R256 technical specifications.
| Actuator Type | Shaft |
| Built in Switch | No |
| Contact Plating | Nickel, Tin |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole, PCB, Panel |
| Nominal Supply Voltage (DC) | 5V |
| Number of Channels | 2 |
| Number of Positions | 256 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 63R |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 63R256 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
